20850-186 | SCHROFF

Enclosure design elements, aluminum, 84 HP, light gray, 20850-186

Order No.: 85H1413
EAN: 4036088049453
MPN:
20850-186
Series: PropacPro
20850-186 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.2348 €

Enclosure design elements, 20850-186, SCHROFF

For customising the PropacPRO case design. The elements will be screwed from the rear side of the die cast frame.

Technical specifications
Farbe lichtgrau
Material Aluminium
Produkt-Art Gehäusedesignelemente
Teilung 84 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes