20850-191 | SCHROFF

Enclosure design elements, aluminum, (W x H) 320.04 x 30 mm, 63 HP, light gray, 20850-191

Order No.: 85H1415
EAN: 4036088049477
MPN:
20850-191
Series: PropacPro
20850-191 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.4494 €

Enclosure design elements, 20850-191, SCHROFF

For customising the PropacPRO case design. The elements will be screwed from the rear side of the die cast frame.

Technical specifications
Breite 320.04 mm
Farbe lichtgrau
Höhe 30 mm
Material Aluminium
Produkt-Art Gehäusedesignelemente
Teilung 63 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes