20850-198 | SCHROFF
Enclosure design elements, aluminum, 84 HP, light gray, 20850-198
Unit Price (€ / pc.)
8.2348 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Enclosure design elements, 20850-198, SCHROFF
For customising the PropacPRO case design. The elements will be screwed from the rear side of the die cast frame.
Technical specifications
Colour | lichtgrau | |
Material | Aluminium | |
Product type | Gehäusedesignelemente | |
cutting pitch differential | 84 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |