20850-249 | SCHROFF
Belt handle, spring steel, (L x W) 230 x 25 mm, gray, 20850-249
Order No.: 85H1420
EAN: 4036088049521
MPN:
20850-249
Unit Price (€ / pc.)
23.80 € *
Standard delivery time from the manufacturer is: 3 Weeks
Strap handle, 20850-249, SCHROFF
The universal strap handle can be assembled to the side panel of cases.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt handle | |
| Material | spring steel | |
| Length | 230 mm | |
| Width | 25 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |