20850-315 | SCHROFF

Enclosure design elements, aluminum, 42 HP, blue, 20850-315

Order No.: 85H1424
EAN: 4036088049569
MPN:
20850-315
Series: PropacPro
20850-315 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.3776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.3776 €

Enclosure design elements, 20850-315, SCHROFF

For customising the PropacPRO case design. The elements will be screwed from the rear side of the die cast frame.

Technical specifications
Farbe blau
Material Aluminium
Produkt-Art Gehäusedesignelemente
Teilung 42 TE
Logistics
Ursprungsland DE
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes