20850-333 | SCHROFF
Enclosure design elements, aluminum, 84 HP, blue, 20850-333
Unit Price (€ / pc.)
9.7461 € *
Available: 0 pcs.
Leadtime: On Request **
Enclosure design elements, 20850-333, SCHROFF
For customising the PropacPRO case design. The elements will be screwed from the rear side of the die cast frame.
Technical specifications
Farbe | blau | |
Material | Aluminium | |
Produkt-Art | Gehäusedesignelemente | |
Teilung | 84 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |