20850-423 | SCHROFF

Front plate, aluminum, (L x H) 141.9 mm x 44.45 mm, 1 U/28 HP, 20850-423

Order No.: 85H1430
EAN: 4036088049620
MPN:
20850-423
20850-423 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.9468 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
13.9468 €

Front panel, 20850-423, SCHROFF

The 1 U front panel allows the user to cover the 1 U cut-out in a 4 U PropacPRO case, RatiopacPRO 5 U (1-3-1) and EuropacPRO 4 U. The plate is mounted on the threaded strips of the horizontal rail.

Technical specifications
Height 44.45 mm
Length 141.9 mm
Material Aluminium
Product type Frontplatte
cutting pitch differential 1 HE/28 TE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes