20850-424 | SCHROFF
Front plate, aluminum, (L x H) 213 mm x 44.45 mm, 1 U/42 HP, 20850-424
Order No.: 85H1431
EAN: 4036088049637
MPN:
20850-424
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Front panel, 20850-424, SCHROFF
The 1 U front panel allows the user to cover the 1 U cut-out in a 4 U PropacPRO case, RatiopacPRO 5 U (1-3-1) and EuropacPRO 4 U. The plate is mounted on the threaded strips of the horizontal rail.
Technical specifications
Height | 44.45 mm | |
Length | 213 mm | |
Material | Aluminium | |
Product type | Frontplatte | |
cutting pitch differential | 1 HE/42 TE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |