20860-115 | SCHROFF
Mounting kit, (L x H) 35.6 mm x 43.7 mm, 1 U, 20860-115
Unit Price (€ / pc.)
28.1792 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting kit, 20860-115, SCHROFF
Euroboards and double euroboards can be mounted horizontally in the 19" chassis using interior mounting kits based on IEC 60297 standard.
Technical specifications
Height | 43.7 mm | |
Length | 35.6 mm | |
Product type | Montagesatz | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |