20860-117 | SCHROFF

Mounting kit, (L x H) 80 mm x 88.1 mm, 2 U, 20860-117

Order No.: 85H1442
EAN: 4036088027543
MPN:
20860-117
Series: MultipacPro
20860-117 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.3089 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
31.3089 €

Mounting kit, 20860-117, SCHROFF

Euroboards and double euroboards can be mounted horizontally in the 19" chassis using interior mounting kits based on IEC 60297 standard.

Technical specifications
Height 88.1 mm
Length 80 mm
Product type Montagesatz
cutting pitch differential 2 HE
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes