20860-130 | SCHROFF
Shielding kit, stainless steel, (L) 2100 mm, 20860-130
Unit Price (€ / pc.)
32.9868 € *
Available: 5 pcs.
Leadtime: 1 Week **
Shielding kit, 20860-130, SCHROFF
The EMC shielding kit and the cover plates increase the shielding of the chassis from approximately 30 dB(A) to approximately 60 dB(A). Test report can be downloaded.
Technical specifications
Length | 2100 mm | |
Material | Edelstahl | |
Product type | Abschirmungs-Set |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |