20860-132 | SCHROFF

Shielding kit, Al-Zn, stainless steel, (W x H) 800 x 2 mm, 20860-132

Order No.: 85H1451
EAN: 4036088027635
MPN:
20860-132
Series: MultipacPro
20860-132 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
9.7699 €

Shielding kit, 20860-132, SCHROFF

The EMC shielding kit and the cover plates increase the shielding of the chassis from approximately 30 dB(A) to approximately 60 dB(A). Test report can be downloaded.

Technical specifications
Version Al-Zn
Width 800 mm
Height 2 mm
Material Edelstahl
Product type Abschirmungs-Set
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes