20860-260 | SCHROFF
Handle, aluminum, (L x W x H) 40 x 10 x 201.9 mm, silver, 20860-260
Unit Price (€ / pck.)
31.6659 € *
Available: 1 pck.
Leadtime: 3 Weeks **
Handle, 20860-260, SCHROFF
The front handles can be mounted and provide an easier to mount assembly. The handles can be assembled from the front side.
Technical specifications
Width | 10 mm | |
Colour | silber | |
Height | 201.9 mm | |
Length | 40 mm | |
Material | Aluminium | |
Product type | Handgriff |
Download
Logistics
Country of origin | PL |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |