21079-000 | SCHROFF
Mounting bracket, steel, (H) 45 mm, 1 U, black gray, for Guardian Management Gateway, 21079-000
Order No.: 85H1511
EAN: 4036088218774
MPN:
21079-000
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting bracket, 21079-000, SCHROFF
19" Mounting bracket for Guardian Management Gateway.
Technical specifications
Colour | schwarzgrau | |
Suitable for | Guardian Management Gateway | |
Height | 45 mm | |
Material | Stahl | |
Product type | Befestigungswinkel | |
cutting pitch differential | 1 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |