21100-123 | SCHROFF
Mounting kit, (L) 60 mm, 21100-123
Order No.: 85H1522
EAN: 4036088110856
MPN:
21100-123
Unit Price (€ / pc.)
10.234 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting kit, 21100-123, SCHROFF
Mounting kit for cable channel.
Technical specifications
Length | 60 mm | |
Product type | Montagesatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |