21100-435 | SCHROFF
Mounting material, ABS/steel, 21100-435
Order No.: 85H1539
EAN: 4036088110917
MPN:
21100-435
Unit Price (€ / pck.)
7.0329 € *
Available: 56 pck.
Assembly kit, 21100-435, SCHROFF
The fixing material is used for mounting a subrack, two front panels or other 19" units in a 19" enclosure or cabinet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting material | |
| Material | ABS/steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73181558 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |