21100-490 | SCHROFF

Grounding kit, copper/PVC, green/yellow, 21100-490

Order No.: 85H1543
EAN: 4036088035951
MPN:
21100-490
Series: Comptec
21100-490 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.1400 €

Grounding kit, 21100-490, SCHROFF

Protective GND/earthing connections in accordance with: DIN EN 50178, VDE 0160 DIN EN 62368-1, VDE 0805 DIN EN 61010‐1, VDE 0411 Part 1 DIN EN 61010‐1A2, VDE 0411 Part 1/A1.

Technical specifications
Farbe grün/gelb
Material Kupfer/PVC
Produkt-Art Erdungssatz
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes