21100-566 | SCHROFF

Nipple, M2.5, plastic, (L x W) 15 x 6 mm, black, 21100-566

Order No.: 85H1550
EAN: 4036088069161
MPN:
21100-566
21100-566 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
20.7893 € *
Available: 5 pck.
Leadtime: 3 Weeks **
Total Price:
103.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pck.
20.7893 €

Sleeve, 21100-566, SCHROFF

Sleeve guides the collar screw when fastening the front panel.

Technical specifications
Version M2,5
Width 6 mm
Colour schwarz
Length 15 mm
Material Kunststoff
Product type Nippel
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes