21100-591 | SCHROFF
Nipple, M2.5, PA, (L x W x H) 8 x 8 x 5 mm, black, 21100-591
Order No.: 85H1551
EAN: 4036088062100
MPN:
21100-591
Unit Price (€ / pck.)
13.8159 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Sleeve, 21100-591, SCHROFF
Sleeve guides the collar screw when fastening the front panel.
Technical specifications
Version | M2,5 | |
Width | 8 mm | |
Colour | schwarz | |
Height | 5 mm | |
Length | 8 mm | |
Material | PA | |
Product type | Nippel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |