21100-659 | SCHROFF
Nipple, M2.5, brass, (L x W x H) 8 x 8 x 5 mm, silver, 21100-659
Order No.: 85H1556
EAN: 4036088062148
MPN:
21100-659
Unit Price (€ / pck.)
8.0563 € *
Available: 0 pck.
Leadtime: 1 Week **
Sleeve, 21100-659, SCHROFF
Sleeve guides the collar screw when fastening the front panel.
Technical specifications
Ausführung | M2,5 | |
Breite | 8 mm | |
Farbe | silber | |
Höhe | 5 mm | |
Länge | 8 mm | |
Material | Messing | |
Produkt-Art | Nippel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |