21100-662 | SCHROFF
Nipple, M2.5, stainless steel, (L x W x H) 8 x 8 x 5 mm, 21100-662
Order No.: 85H1559
EAN: 4036088062179
MPN:
21100-662
Unit Price (€ / pck.)
107.219 € *
Available: 10 pck.
Leadtime: 2 Weeks **
Sleeve, 21100-662, SCHROFF
Sleeve guides the collar screw when fastening the front panel.
Technical specifications
Version | M2,5 | |
Width | 8 mm | |
Height | 5 mm | |
Length | 8 mm | |
Material | Edelstahl | |
Product type | Nippel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |