21100-885 | SCHROFF
Nipple, M2.5, brass, black, 21100-885
Order No.: 85H1568
EAN: 4036088062285
MPN:
21100-885
Unit Price (€ / pck.)
7.8183 € *
Available: 0 pck.
Leadtime: On Request **
Sleeve, 21100-885, SCHROFF
Sleeve guides the collar screw when fastening the front panel.
Technical specifications
Ausführung | M2,5 | |
Farbe | schwarz | |
Material | Messing | |
Produkt-Art | Nippel |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |