21101-101 | SCHROFF

Screw, cross recess/slot, straight, steel, (L x D) 12.3 mm x 14.3 mm, for front plates, 21101-101

Order No.: 85H6802
EAN: 4036088062315
MPN:
21101-101
21101101
21101-101 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
22.7885 € *
Available: 38 pck.
Leadtime: 2 Weeks **
Total Price:
22.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
22.7885 €

Collar screw, 21101-101, SCHROFF

The 21101-101 is a collar screw with pozi drive/slot for mounting of front panels when using threaded inserts.

Technical specifications
Version Kreuzaussparung/Schlitz
Design gerade
Type of mounting Schraube M2,5
Suitable for Frontplatten
Length 12.3 mm
Material Stahl
Product type Schraube
Depth 14.3 mm
Logistics
Country of origin DE
Customs tariff number 73181558
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes