21101-150 | SCHROFF

Cable eye, plastic, (L x W x H) 47 x 50 x 12 mm, black, 21101-150

Order No.: 85H1577
EAN: 4036088111037
MPN:
21101-150
Series: Varistar
21101-150 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
45.3152 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
45.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.3152 €

Cable eye, 21101-150, SCHROFF

19" Panel mount or mounting rail compatible units with easy mounting using a quarter turn fastener.

Technical specifications
Width 50 mm
Colour schwarz
Height 12 mm
Length 47 mm
Material Kunststoff
Product type Kabelöse
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes