21101-178 | SCHROFF
Grounding kit, copper/PVC, green/yellow, 21101-178
Order No.: 85H1583
EAN: 4036088078088
MPN:
21101-178
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: On Request **
Grounding kit, 21101-178, SCHROFF
For the grounding of a telescopic shelf according to EN 50310 and EN 50175.
Technical specifications
Farbe | grün/gelb | |
Material | Kupfer/PVC | |
Produkt-Art | Erdungssatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |