21101-246 | SCHROFF
Connection cable, 2 faston plug 2.8 x 0.5 mm, PVC, (L) 1000 mm, 21101-246
Order No.: 85H1591
EAN: 4036088115011
MPN:
21101-246
Unit Price (€ / pc.)
5.5811 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connection cable, 21101-246, SCHROFF
Connecting cable with connector for AC fans (25 mm and 38 mm height) and DC fans (38 mm height).
Technical specifications
Version | 2 Flachsteckern 2,8 x 0,5 mm | |
Length | 1000 mm | |
Material | PVC | |
Product type | Anschlusskabel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |