21101-530 | SCHROFF
Connection terminal, 16 mm², steel, green/yellow, for distribution box, 21101-530
Order No.: 85H1600
EAN: 4036088200847
MPN:
21101-530
Unit Price (€ / pc.)
14.1848 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connection terminal, 21101-530, SCHROFF
Terminal clamps for distribution box.
Technical specifications
Version | 16 mm² | |
Colour | grün/gelb | |
Suitable for | Verteilerkasten | |
Material | Stahl | |
Product type | Anschlussklemme |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |