21101-531 | SCHROFF

Connection terminal, 35 mm², steel, green/yellow, for distribution box, 21101-531

Order No.: 85H1601
EAN: 4036088200861
MPN:
21101-531
21101-531 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
23.1931 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
46.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
23.1931 €

Connection terminal, 21101-531, SCHROFF

Terminal clamps for distribution box.

Technical specifications
Version 35 mm²
Colour grün/gelb
Suitable for Verteilerkasten
Material Stahl
Product type Anschlussklemme
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes