21101-532 | SCHROFF

Connection terminal, 4 mm², steel, (L x W) 16 x 16 mm, blue, for distribution box, 21101-532

Order No.: 85H1602
EAN: 4036088200885
MPN:
21101-532
21101-532 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
9.4843 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
47.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pck.
9.4843 €

Connection terminal, 21101-532, SCHROFF

Terminal blocks for distribution box, 4 mm², blue.

Technical specifications
Version 4 mm²
Width 16 mm
Colour blau
Suitable for Verteilerkasten
Length 16 mm
Material Stahl
Product type Anschlussklemme
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes