21101-534 | SCHROFF
Connection terminal, 35 mm², steel, blue, for distribution box, 21101-534
Order No.: 85H1604
EAN: 4036088200922
MPN:
21101-534
Unit Price (€ / pck.)
23.1931 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Connection terminal, 21101-534, SCHROFF
Terminal blocks for distribution box, 35 mm², blue.
Technical specifications
Version | 35 mm² | |
Colour | blau | |
Suitable for | Verteilerkasten | |
Material | Stahl | |
Product type | Anschlussklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |