21101-707 | SCHROFF
EMC seal, stainless steel, (H) 232 mm, 6 U, for front plates, 21101-707
Order No.: 85H1609
EAN: 4036088062452
MPN:
21101-707
Unit Price (€ / pck.)
26.1443 € *
Available: 0 pck.
Leadtime: 3 Weeks **
EMC seal, 21101-707, SCHROFF
The stainless steel EMC gaskets are inserted into the lateral slots of the shieldable front panels (2 pieces per front panel).
Technical specifications
Suitable for | Frontplatten | |
Height | 232 mm | |
Material | Edelstahl | |
Product type | EMV-Dichtung | |
cutting pitch differential | 6 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |