21101-708 | SCHROFF

EMC seal, stainless steel, (H) 232 mm, 6 U, for front plates, 21101-708

Order No.: 85H1610
EAN: 4036088062469
MPN:
21101-708
21101-708 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
231.3717 € *
Available: 7 pck.
Leadtime: 3 Weeks **
Total Price:
231.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
231.3717 €

EMC seal, 21101-708, SCHROFF

The stainless steel EMC gaskets are inserted into the lateral slots of the shieldable front panels (2 pieces per front panel).

Technical specifications
Suitable for Frontplatten
Height 232 mm
Material Edelstahl
Product type EMV-Dichtung
cutting pitch differential 6 HE
Logistics
Country of origin DE
Customs tariff number 73201090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes