21101-713 | SCHROFF
EMC seal, stainless steel, (H) 142 mm, 4 U, for front plates, 21101-713
Order No.: 85H1613
EAN: 4036088062490
MPN:
21101-713
Unit Price (€ / pck.)
20.1943 € *
Available: 0 pck.
Leadtime: 1 Week **
EMC seal, 21101-713, SCHROFF
The stainless steel EMC gaskets are inserted into the lateral slots of the shieldable front panels (2 pieces per front panel).
Technical specifications
Suitable for | front plates | |
Height | 142 mm | |
Material | stainless steel | |
cutting pitch differential | 4 U | |
Accessory Type | EMC seal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73201090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |