21101-751 | SCHROFF
PCB holder, PC, 6 U, black, 21101-751
Order No.: 85H1615
EAN: 4036088225437
MPN:
21101-751
Unit Price (€ / pck.)
23.0741 € *
Available: 0 pck.
Leadtime: 1 Week **
Clip, 21101-751, SCHROFF
Fixing clamp for PCB assembly to front panel with extractor handle keyform 1.
Technical specifications
Colour | black | |
Material | PC | |
cutting pitch differential | 6 U | |
Accessory Type | PCB holder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |