21101-847 | SCHROFF

Mounting material, steel, (L x W x H) 16.7 x 7 x 6 mm, gray, 21101-847

Order No.: 85H1624
EAN: 4036088062582
MPN:
21101-847
21101-847 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
110.8128 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
110.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
110.8128 €

Quick‐release fastener, 21101-847, SCHROFF

1/4 rotary lock with defined stop. Quick‐release fasteners: mounting without threaded inserts.

Technical specifications
Width 7 mm
Colour grau
Height 6 mm
Length 16.7 mm
Material Stahl
Product type Befestigungsmaterial
Logistics
Country of origin DE
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes