21101-848 | SCHROFF
Mounting material, steel, (L x W x H) 16.7 x 7 x 6 mm, black, 21101-848
Order No.: 85H1625
EAN: 4036088062599
MPN:
21101-848
Unit Price (€ / pck.)
120.785 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Quick‐release fastener, 21101-848, SCHROFF
1/4 rotary lock with defined stop. Quick‐release fasteners: mounting without threaded inserts.
Technical specifications
Width | 7 mm | |
Colour | schwarz | |
Height | 6 mm | |
Length | 16.7 mm | |
Material | Stahl | |
Product type | Befestigungsmaterial |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |