21101-849 | SCHROFF

Mounting material, steel, (L x W x H) 20.6 x 7 x 6 mm, gray, 21101-849

Order No.: 85H1626
EAN: 4036088062605
MPN:
21101-849
21101-849 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
191.1021 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
191.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
191.1021 €

Quick‐release fastener, 21101-849, SCHROFF

1/4 rotary lock with defined stop. Quick‐release fasteners: mounting without threaded inserts.

Technical specifications
Width 7 mm
Colour grau
Height 6 mm
Length 20.6 mm
Material Stahl
Product type Befestigungsmaterial
Logistics
Country of origin DE
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes