21101-859 | SCHROFF
EMC textile seal kit, TPE, (W x H x D) 3.8 x 365 x 1.62 mm, 9 U, 21101-859
Order No.: 85H1634
EAN: 4036088062681
MPN:
21101-859
Unit Price (€ / pck.)
26.3228 € *
Available: 0 pck.
Leadtime: 6 Weeks **
EMC textile gasket, 21101-859, SCHROFF
The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel.
Technical specifications
Width | 3.8 mm | |
Height | 365 mm | |
Material | TPE | |
Product type | EMV-Textildichtung Set | |
cutting pitch differential | 9 HE | |
Depth | 1.62 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |