21102-025 | SCHROFF

Enclosure feet, self adhesive, rubber, (H x Ø) 2.2 mm x 7.9 mm, 21102-025

Order No.: 85H1650
EAN: 4036088195471
MPN:
21102-025
21102-025 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.0694 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.0694 €

Enclosure feet, 21102-025, SCHROFF

Installation without tools, fixation by gluing, compatible with all Interscale housings.

Technical specifications
Ausführung selbstklebend
Durchmesser 7.9 mm
Höhe 2.2 mm
Material Kautschuk
Produkt-Art Gehäusefuß
Logistics
Ursprungsland DE
Zolltarifnummer 40169997
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes