21102-853 | SCHROFF
EMC textile seal kit, textile, (H x D) 97 x 1.62 mm, 3 U, 21102-853
Order No.: 85H1651
EAN: 4036088062773
MPN:
21102-853
Unit Price (€ / pck.)
17.1836 € *
Available: 0 pck.
Leadtime: 6 Weeks **
EMC textile gasket, 21102-853, SCHROFF
The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel. Suitable for an extended temperature range up to +85°C.
Technical specifications
Height | 97 mm | |
Material | Textil | |
Product type | EMV-Textildichtung Set | |
cutting pitch differential | 3 HE | |
Depth | 1.62 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |