21102-854 | SCHROFF
EMC textile seal kit, textile, (H) 97 mm, 3 U, 21102-854
Order No.: 85H1652
EAN: 4036088062780
MPN:
21102-854
Unit Price (€ / pck.)
150.8444 € *
Available: 0 pck.
Leadtime: On Request **
EMC textile gasket, 21102-854, SCHROFF
The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel. Suitable for an extended temperature range up to +85°C.
Technical specifications
Höhe | 97 mm | |
Material | Textil | |
Produkt-Art | EMV-Textildichtung Set | |
Teilung | 3 HE |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 59119099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |