21102-855 | SCHROFF

EMC textile seal kit, textile, (H x D) 232 x 1.62 mm, 6 U, 21102-855

Order No.: 85H1653
EAN: 4036088062797
MPN:
21102-855
21102-855 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
24.276 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Total Price:
24.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
24.276 €

EMC textile gasket, 21102-855, SCHROFF

The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel. Suitable for an extended temperature range up to +85°C.

Technical specifications
Height 232 mm
Material Textil
Product type EMV-Textildichtung Set
cutting pitch differential 6 HE
Depth 1.62 mm
Logistics
Country of origin CZ
Customs tariff number 59119099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes