21102-858 | SCHROFF

EMC textile seal kit, textile, (H) 142 mm, 4 U, 21102-858

Order No.: 85H1656
EAN: 4036088062827
MPN:
21102-858
21102-858 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
21.5152 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
21.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
21.5152 €

EMC textile gasket, 21102-858, SCHROFF

The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel. Suitable for an extended temperature range up to +85°C.

Technical specifications
Height 142 mm
Material Textil
Product type EMV-Textildichtung Set
cutting pitch differential 4 HE
Logistics
Country of origin DE
Customs tariff number 75081000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes