21102-978 | SCHROFF
EMC textile seal kit, textile, (H) 187 mm, 5 U, 21102-978
Order No.: 85H1658
EAN: 4036088062841
MPN:
21102-978
Unit Price (€ / pck.)
24.157 € *
Available: 0 pck.
Leadtime: 2 Weeks **
EMC textile gasket, 21102-978, SCHROFF
The textile EMC gaskets are inserted into a slot on the right hand side of the U-shaped front panels. The gaskets are glued to the front panel. Suitable for an extended temperature range up to +85°C.
Technical specifications
Height | 187 mm | |
Material | Textil | |
Product type | EMV-Textildichtung Set | |
cutting pitch differential | 5 HE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 75081000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |