21117-162 | SCHROFF

Side panel, steel, (W x H x D) 600 x 1798 x 600 mm, 38 U, light gray, for aluminum frame, 21117-162

Order No.: 85H1664
EAN: 4036088078323
MPN:
21117-162
Series: Eurorack
SCHROFF
21117-162 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
396.627 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
396.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
396.627 €

Side panel, 21117-162, SCHROFF

Steel side panels for aluminium frame with quick release fastener for easy mounting and installation.

Technical specifications
Breite 600 mm
Farbe lichtgrau
Geeignet für Aluminiumrahmen
Höhe 1798 mm
Material Stahl
Produkt-Art Seitenwand
Teilung 38 HE
Tiefe 600 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes