21117-172 | SCHROFF

Side panel, steel, (W x H x D) 600 x 2020 x 800 mm, 43 U, light gray, for aluminum frame, 21117-172

Order No.: 85H1672
EAN: 4036088078484
MPN:
21117-172
Series: Eurorack
SCHROFF
21117-172 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
502.3942 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
502.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
502.3942 €

Side panel, 21117-172, SCHROFF

Steel side panels for aluminium frame with quick release fastener for easy mounting and installation.

Technical specifications
Width 600 mm
Colour light gray
Suitable for aluminum frame
Height 2020 mm
Material steel
cutting pitch differential 43 U
Depth 800 mm
Accessory Type Side panel
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes