21117-173 | SCHROFF
Side panel, steel, (W x H x D) 600 x 2198 x 800 mm, 47 U, light gray, for aluminum frame, 21117-173
Unit Price (€ / pc.)
647.8241 € *
Available: 0 pcs.
Leadtime: On Request **
Side panel, 21117-173, SCHROFF
Steel side panels for aluminium frame with quick release fastener for easy mounting and installation.
Technical specifications
Breite | 600 mm | |
Farbe | lichtgrau | |
Geeignet für | Aluminiumrahmen | |
Höhe | 2198 mm | |
Material | Stahl | |
Produkt-Art | Seitenwand | |
Teilung | 47 HE | |
Tiefe | 800 mm |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |