21117-179 | SCHROFF
Side panel, steel, (W x H x D) 600 x 1567 x 900 mm, 34 U, light gray, for aluminum frame, 21117-179
Unit Price (€ / pc.)
521.6246 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Side panel, 21117-179, SCHROFF
Steel side panels for aluminium frame with quick release fastener for easy mounting and installation.
Technical specifications
Width | 600 mm | |
Colour | light gray | |
Suitable for | aluminum frame | |
Height | 1567 mm | |
Material | steel | |
cutting pitch differential | 34 U | |
Depth | 900 mm | |
Accessory Type | Side panel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |