21117-181 | SCHROFF

Side panel, steel, (W x H x D) 600 x 2020 x 900 mm, 43 U, light gray, for aluminum frame, 21117-181

Order No.: 85H1676
EAN: 4036088078569
MPN:
21117-181
Series: Eurorack
SCHROFF
21117-181 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
584.1234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
584.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
584.1234 €

Side panel, 21117-181, SCHROFF

Steel side panels for aluminium frame with quick release fastener for easy mounting and installation.

Technical specifications
Breite 600 mm
Farbe lichtgrau
Geeignet für Aluminiumrahmen
Höhe 2020 mm
Material Stahl
Produkt-Art Seitenwand
Teilung 43 HE
Tiefe 900 mm
Logistics
Ursprungsland FR
Zolltarifnummer 94039910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes