21117-188 | SCHROFF
Door, steel, (W x H) 523 x 1533 mm, 34 U, light gray, 21117-188
Unit Price (€ / pc.)
283.0534 € *
Available: 0 pcs.
Leadtime: On Request **
Door, 21117-188, SCHROFF
Steel door for aluminum frame cabinets with 120° mobility and mountable on all 4 sides. The door comes with lever handle and safety locks and keys.
Technical specifications
Breite | 523 mm | |
Farbe | lichtgrau | |
Höhe | 1533 mm | |
Material | Stahl | |
Produkt-Art | Tür | |
Schutzart (IP) | IP40 | |
Teilung | 34 HE |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 94039910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |